Vishay 200Ω Wire Wound Resistor 10W ±1% RS010200R0FE12

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
850-6679
Mfr. Part No.:
RS010200R0FE12
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

200Ω

Power Rating

10W

Tolerance

±1%

Technology

Wire Wound

Series

RS

Maximum Operating Temperature

+350°C

Temperature Coefficient

±20ppm/°C

Minimum Operating Temperature

-65°C

Vishay RS Series


Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.

High temperature
Complete welded construction
Excellent operational stability


Silicone Coated Axial


Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.