Vishay 15kΩ Wire Wound Resistor 10W ±1% RS01015K00FE12
- RS Stock No.:
- 850-6654
- Mfr. Part No.:
- RS01015K00FE12
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-6654
- Mfr. Part No.:
- RS01015K00FE12
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 15kΩ | |
Power Rating | 10W | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Series | RS | |
Maximum Operating Temperature | +350°C | |
Temperature Coefficient | ±20ppm/°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 15kΩ | ||
Power Rating 10W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series RS | ||
Maximum Operating Temperature +350°C | ||
Temperature Coefficient ±20ppm/°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- MX
Vishay RS Series
Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.
High temperature
Complete welded construction
Excellent operational stability
Complete welded construction
Excellent operational stability
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.