Vishay 100kΩ Wire Wound Resistor 10W ±1% RS010100K0FE12
- RS Stock No.:
- 850-6632
- Mfr. Part No.:
- RS010100K0FE12
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£10.16
(exc. VAT)
£12.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 89 unit(s) ready to ship
- Plus 36 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £10.16 |
5 - 9 | £9.44 |
10 - 24 | £8.84 |
25 - 49 | £8.44 |
50 + | £7.11 |
*price indicative
- RS Stock No.:
- 850-6632
- Mfr. Part No.:
- RS010100K0FE12
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 100kΩ | |
Power Rating | 10W | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Series | RS | |
Temperature Coefficient | ±20ppm/°C | |
Maximum Operating Temperature | +350°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 100kΩ | ||
Power Rating 10W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series RS | ||
Temperature Coefficient ±20ppm/°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Operating Temperature -65°C | ||
Vishay RS Series
Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.
High temperature
Complete welded construction
Excellent operational stability
Complete welded construction
Excellent operational stability
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Related links
- Vishay 50Ω Wire Wound Resistor 10W ±1% RS01050R00FE12
- Vishay 100mΩ Wire Wound Resistor 10W ±1% RS010R1000FE12
- Vishay 100Ω Wire Wound Resistor 10W ±1% RS010100R0FE12
- Vishay 10Ω Wire Wound Resistor 10W ±1% RLP1010R00FB25
- Vishay 10Ω Wire Wound Resistor 10W ±1% RS01010R00FE12
- Vishay 1Ω Wire Wound Resistor 10W ±1% RS0101R000FE12
- Vishay 500Ω Wire Wound Resistor 10W ±1% RS010500R0FE12
- Vishay 150kΩ Wire Wound Resistor 10W ±1% RS010150K0FE12