Vishay 2Ω Wire Wound Resistor 5W ±1% RS0052R000FE12
- RS Stock No.:
- 850-6613
- Mfr. Part No.:
- RS0052R000FE12
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 850-6613
- Mfr. Part No.:
- RS0052R000FE12
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 2Ω | |
Power Rating | 5W | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Series | RS | |
Temperature Coefficient | ±50ppm/°C | |
Maximum Operating Temperature | +350°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 2Ω | ||
Power Rating 5W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series RS | ||
Temperature Coefficient ±50ppm/°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Operating Temperature -65°C | ||
Vishay RS Series
Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.
High temperature
Complete welded construction
Excellent operational stability
Complete welded construction
Excellent operational stability
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Related links
- Arcol Ohmite 4Ω Wire Wound Resistor 5W ±1% 45F4R0E
- Vishay 200Ω Wire Wound Resistor 5W ±1% RS005200R0FE12
- Vishay 500mΩ Wire Wound Resistor 5W ±1% RS005R5000FE12
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±1% 45F100E
- Arcol Ohmite 10Ω Wire Wound Resistor 5W ±1% 45F10RE
- Arcol Ohmite 500Ω Wire Wound Resistor 5W ±1% 45F500E
- Vishay 1Ω Wire Wound Resistor 5W ±1% RS0051R000FE12
- Ohmite 560Ω Wire Wound Resistor 5W ±1% 45F560E