Vishay 10Ω Wire Wound Resistor 5W ±1% RS00510R00FE12
- RS Stock No.:
- 850-6584
- Mfr. Part No.:
- RS00510R00FE12
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£3.07
(exc. VAT)
£3.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 97 unit(s) ready to ship
- Plus 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.07 |
10 - 24 | £2.46 |
25 - 49 | £2.30 |
50 - 99 | £2.00 |
100 + | £1.69 |
*price indicative
- RS Stock No.:
- 850-6584
- Mfr. Part No.:
- RS00510R00FE12
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 10Ω | |
Power Rating | 5W | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Series | RS | |
Temperature Coefficient | ±20ppm/°C | |
Maximum Operating Temperature | +350°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 10Ω | ||
Power Rating 5W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series RS | ||
Temperature Coefficient ±20ppm/°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- MX
Vishay RS Series
Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.
High temperature
Complete welded construction
Excellent operational stability
Complete welded construction
Excellent operational stability
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Related links
- Arcol Ohmite 4Ω Wire Wound Resistor 5W ±1% 45F4R0E
- Vishay 200Ω Wire Wound Resistor 5W ±1% RS005200R0FE12
- Vishay 500mΩ Wire Wound Resistor 5W ±1% RS005R5000FE12
- Arcol Ohmite 500Ω Wire Wound Resistor 5W ±1% 45F500E
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±1% 45F100E
- Arcol Ohmite 10Ω Wire Wound Resistor 5W ±1% 45F10RE
- Vishay 2Ω Wire Wound Resistor 5W ±1% RS0052R000FE12
- Vishay 1Ω Wire Wound Resistor 5W ±1% RS0051R000FE12