Vishay 20kΩ Metal Film Resistor 0.5W ±1% RN65D2002FB14
- RS Stock No.:
- 850-0750
- Mfr. Part No.:
- RN65D2002FB14
- Brand:
- Vishay
Subtotal (1 unit)*
£1.09
(exc. VAT)
£1.31
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 5,205 left, ready to ship
- Plus 15 left, ready to ship from another location
Units | Per unit |
---|---|
1 + | £1.09 |
*price indicative
- RS Stock No.:
- 850-0750
- Mfr. Part No.:
- RN65D2002FB14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 20kΩ | |
Power Rating | 0.5W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Series | RN65 | |
Temperature Coefficient | ±100ppm/°C | |
Maximum Operating Temperature | +175°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 20kΩ | ||
Power Rating 0.5W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series RN65 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -65°C | ||
Non Compliant
- COO (Country of Origin):
- US
Vishay RN65 Series
The RN65 Series of Vishay metal film resistors. Rated at 0.5W, they are highly reliable and of the highest quality.
Various Ohms available
All models are Axial type
All models are Axial type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
Related links
- KOA 10kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A1002F
- KOA 120kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A1203F
- KOA 330Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A3300F
- KOA 2.2kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2201F
- Vishay 1kΩ Metal Film Resistor 0.5W ±1% RN65C1001FB14
- Vishay 22kΩ Metal Film Resistor 0.5W ±1% RN65D2202FB14
- Vishay 10kΩ Metal Film Resistor 0.5W ±1% RN65D1002FB14
- KOA 1MΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A1004F