Vishay 100kΩ Metal Film Resistor 0.5W ±1% RN65D1003FB14

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
850-0703
Mfr. Part No.:
RN65D1003FB14
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100kΩ

Power Rating

0.5W

Tolerance

±1%

Technology

Metal Film

Series

RN65

Maximum Operating Temperature

+175°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-65°C

Non Compliant

COO (Country of Origin):
US

Vishay RN65 Series


The RN65 Series of Vishay metal film resistors. Rated at 0.5W, they are highly reliable and of the highest quality.

Various Ohms available
All models are Axial type


Axial 0.1W - 2W


Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics

Related links