Vishay 51.1Ω Metal Film Resistor 0.25W ±1% RN60D51R1FB14

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
849-9313
Mfr. Part No.:
RN60D51R1FB14
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

51.1Ω

Power Rating

0.25W

Tolerance

±1%

Technology

Metal Film

Series

RN60

Maximum Operating Temperature

+175°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-65°C

Non Compliant

COO (Country of Origin):
US

CMF (Military RN and RL) Metal Film Resistors


Metal Film Resistors, Axial, Military, MIL-R-10509 Qualified, Precision, Type RN and MIL-PRF-22684 Qualified, Type RL

Features and Benefits


• Various Ohms available
• All models are Axial type
• Features and Benefits
• Low noise (-40 dB)
• Controlled temperature coefficient
• Flame retardant coating

APPLICABLE MIL-SPECS MIL-R-10509 and MIL-PRF-22684: The CMF models meet or exceed the electrical, environmental and dimensional requirements of MIL-R-10509 and MIL-PRF-22684. Noise: Vishay Dale metal film resistors have exceptionally low noise level. Average for standard resistance range is 0.10 μV per V over a decade of frequency, with low and intermediate resistance values typically below 0.05 μV per V.


Axial, 0.25W - 0.4W


High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.