Vishay 500Ω Metal Film Resistor 0.25W ±1% RN60D5000FB14
- RS Stock No.:
- 849-9293
- Mfr. Part No.:
- RN60D5000FB14
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.55
(exc. VAT)
£3.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 520 unit(s) ready to ship
- Plus 820 unit(s) ready to ship from another location
- Plus 1,270 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.255 | £2.55 |
100 - 240 | £0.204 | £2.04 |
250 - 490 | £0.191 | £1.91 |
500 - 990 | £0.153 | £1.53 |
1000 + | £0.128 | £1.28 |
*price indicative
- RS Stock No.:
- 849-9293
- Mfr. Part No.:
- RN60D5000FB14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 500Ω | |
Power Rating | 0.25W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Series | RN60 | |
Temperature Coefficient | ±100ppm/°C | |
Maximum Operating Temperature | +175°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 500Ω | ||
Power Rating 0.25W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series RN60 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -65°C | ||
Non Compliant
CMF (Military RN and RL) Metal Film Resistors
Metal Film Resistors, Axial, Military, MIL-R-10509 Qualified, Precision, Type RN and MIL-PRF-22684 Qualified, Type RL
Features and Benefits
Various Ohms available
All models are Axial type
Features and Benefits
Low noise (-40 dB)
Controlled temperature coefficient
Flame retardant coating
All models are Axial type
Features and Benefits
Low noise (-40 dB)
Controlled temperature coefficient
Flame retardant coating
APPLICABLE MIL-SPECS MIL-R-10509 and MIL-PRF-22684: The CMF models meet or exceed the electrical, environmental and dimensional requirements of MIL-R-10509 and MIL-PRF-22684. Noise: Vishay Dale metal film resistors have exceptionally low noise level. Average for standard resistance range is 0.10 μV per V over a decade of frequency, with low and intermediate resistance values typically below 0.05 μV per V.
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Related links
- KOA 30Ω Metal Film Resistor 0.25W ±1% MF1/4CC30R0F
- KOA 499Ω Metal Film Resistor 0.25W ±1% MF1/4CC4990F
- Vishay 100kΩ Metal Film Resistor 0.25W ±1% RN60D1003FB14
- Vishay 47.5kΩ Metal Film Resistor 0.25W ±1% RN60D4752FB14
- KOA 6.2kΩ Metal Film Resistor 0.25W ±1% MF1/4CC6201F
- KOA 68Ω Metal Film Resistor 0.25W ±1% MF1/4CC68R0F
- KOA 12kΩ Metal Film Resistor 0.25W ±1% MF1/4CC1202F
- Vishay 100Ω Metal Film Resistor 0.25W ±1% RN60C1000FB14