Vishay 47.5kΩ Metal Film Resistor 0.25W ±1% RN60D4752FB14

Bulk discount available

Subtotal (1 unit)*

£0.60

(exc. VAT)

£0.72

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 173 unit(s), ready to ship
Units
Per unit
1 - 49£0.60
50 - 99£0.58
100 - 249£0.57
250 - 499£0.54
500 +£0.47

*price indicative

RS Stock No.:
849-9269
Mfr. Part No.:
RN60D4752FB14
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

47.5kΩ

Power Rating

0.25W

Tolerance

±1%

Technology

Metal Film

Series

RN60

Maximum Operating Temperature

+175°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-65°C

Non Compliant

CMF (Military RN and RL) Metal Film Resistors


Metal Film Resistors, Axial, Military, MIL-R-10509 Qualified, Precision, Type RN and MIL-PRF-22684 Qualified, Type RL

Features and Benefits


• Various Ohms available
• All models are Axial type
• Features and Benefits
• Low noise (-40 dB)
• Controlled temperature coefficient
• Flame retardant coating

APPLICABLE MIL-SPECS MIL-R-10509 and MIL-PRF-22684: The CMF models meet or exceed the electrical, environmental and dimensional requirements of MIL-R-10509 and MIL-PRF-22684. Noise: Vishay Dale metal film resistors have exceptionally low noise level. Average for standard resistance range is 0.10 μV per V over a decade of frequency, with low and intermediate resistance values typically below 0.05 μV per V.


Axial, 0.25W - 0.4W


High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Related links