Vishay 100Ω Metal Film Resistor 0.25W ±1% RN60C1000FB14
- RS Stock No.:
- 849-9029
- Mfr. Part No.:
- RN60C1000FB14
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£0.67
(exc. VAT)
£0.80
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 160 left, ready to ship
- Plus 7 left, ready to ship from another location
Units | Per unit |
---|---|
1 - 49 | £0.67 |
50 - 99 | £0.54 |
100 + | £0.40 |
*price indicative
- RS Stock No.:
- 849-9029
- Mfr. Part No.:
- RN60C1000FB14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 100Ω | |
Power Rating | 0.25W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Series | RN60 | |
Temperature Coefficient | ±50ppm/°C | |
Maximum Operating Temperature | +175°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Power Rating 0.25W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series RN60 | ||
Temperature Coefficient ±50ppm/°C | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -65°C | ||
Non Compliant
- COO (Country of Origin):
- US
CMF (Military RN and RL) Metal Film Resistors
Metal Film Resistors, Axial, Military, MIL-R-10509 Qualified, Precision, Type RN and MIL-PRF-22684 Qualified, Type RL
Features and Benefits
Various Ohms available
All models are Axial type
Features and Benefits
Low noise (-40 dB)
Controlled temperature coefficient
Flame retardant coating
All models are Axial type
Features and Benefits
Low noise (-40 dB)
Controlled temperature coefficient
Flame retardant coating
APPLICABLE MIL-SPECS MIL-R-10509 and MIL-PRF-22684: The CMF models meet or exceed the electrical, environmental and dimensional requirements of MIL-R-10509 and MIL-PRF-22684. Noise: Vishay Dale metal film resistors have exceptionally low noise level. Average for standard resistance range is 0.10 μV per V over a decade of frequency, with low and intermediate resistance values typically below 0.05 μV per V.
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Related links
- Vishay 30kΩ Metal Film Resistor 0.25W ±1% RN60D3002FB14
- Vishay 2.2kΩ Metal Film Resistor 0.25W ±1% RN60D2201FB14
- Vishay 5.62kΩ Metal Film Resistor 0.25W ±1% RN60D5621FB14
- Vishay 1MΩ Metal Film Resistor 0.25W ±1% RN60D1004FB14
- Vishay 100kΩ Metal Film Resistor 0.25W ±1% RN60D1003FB14
- Vishay 1kΩ Metal Film Resistor 0.25W ±1% RLR07C1001FSB14
- Vishay 5kΩ Metal Film Resistor 0.25W ±1% RN60D5001FB14
- Vishay 8.2kΩ Metal Film Resistor 0.25W ±1% RN60D8201FB14