Vishay 3kΩ Metal Film Resistor 0.125W ±0.1% PTF563K0000BYEK
- RS Stock No.:
- 849-8981
- Mfr. Part No.:
- PTF563K0000BYEK
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£7.06
(exc. VAT)
£8.47
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 231 left, ready to ship
- Plus 2 left, ready to ship from another location
Units | Per unit |
---|---|
1 - 9 | £7.06 |
10 - 24 | £6.00 |
25 - 49 | £5.78 |
50 - 99 | £4.59 |
100 + | £3.89 |
*price indicative
- RS Stock No.:
- 849-8981
- Mfr. Part No.:
- PTF563K0000BYEK
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 3kΩ | |
Power Rating | 0.125W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | PTF56 | |
Temperature Coefficient | ±10ppm/°C | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 3kΩ | ||
Power Rating 0.125W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series PTF56 | ||
Temperature Coefficient ±10ppm/°C | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
PTF Series - 0.125W - 025W
The PTF Series of Vishay metal film resistors, rated from 0.125W - 0.25W, highly reliable and of the highest quality.
Various Ohms Available
All models are Axial type
All models are Axial type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
Related links
- Vishay 120Ω Metal Film Resistor 0.125W ±0.1% PTF56120R00BZEK
- Vishay 500Ω Metal Film Resistor 0.125W ±0.1% PTF56500R00BYEK
- Vishay 350Ω Metal Film Resistor 0.125W ±0.1% PTF56350R00BZEK
- Vishay 2.5kΩ Metal Film Resistor 0.125W ±0.1% PTF562K5000BYEK
- Vishay 20kΩ Metal Film Resistor 0.125W ±0.1% PTF5620K000BYEK
- Vishay 50Ω Metal Film Resistor 0.125W ±0.1% PTF5650R000BYEK
- Vishay 5kΩ Metal Film Resistor 0.125W ±0.1% PTF565K0000BZEK
- Vishay 125Ω Metal Film Resistor 0.125W ±0.1% PTF56125R00BYEK