Vishay 4.7Ω Wire Wound Resistor 5W ±5% AC05000004708JAC00
- RS Stock No.:
- 846-9882
- Mfr. Part No.:
- AC05000004708JAC00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£1.04
(exc. VAT)
£1.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 580 unit(s) ready to ship
- Plus 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 49 | £1.04 |
50 - 99 | £0.73 |
100 - 249 | £0.63 |
250 - 499 | £0.46 |
500 + | £0.43 |
*price indicative
- RS Stock No.:
- 846-9882
- Mfr. Part No.:
- AC05000004708JAC00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 4.7Ω | |
Power Rating | 5W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | AC05 | |
Temperature Coefficient | -10 → -80ppm/K | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 4.7Ω | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series AC05 | ||
Temperature Coefficient -10 → -80ppm/K | ||
- COO (Country of Origin):
- US
AC05 Series 5W, Axial
AC05 CS series wire wound safety resistors are designed to be used as fusible safety resistors (or AC mains input resistors). The resistor fuses without a bang when AC mains voltage is applied. At the same time, it acts as an in-rush current limiting resistor for normal operation. The specially developed lacquer coating has superior thermal and electrical insulating properties. This allows designers to more easily meet the requirements of safety approval, whilst eliminating the need to put additional fuses in series with the input resistor.
Features
- UL1412 recognized; UL file no. E362452
- Surge voltage handling capability (up to 6 kV) (1.2 / 50 μs pulse in IEC 61000-4-5)
- Silent and safe fusing
- Surge voltage handling capability (up to 6 kV) (1.2 / 50 μs pulse in IEC 61000-4-5)
- Silent and safe fusing
Applications
- Energy meters
- LED drivers
- White goods
- Power supplies
- LED drivers
- White goods
- Power supplies
Ceramic Wirewound, Axial - 1W to 17W
Related links
- TE Connectivity 3.3Ω Wire Wound Resistor 5W ±5% SQMW53R3J
- TE Connectivity 68Ω Wire Wound Resistor 5W ±5% SQMW568RJ
- Bourns 1kΩ Wire Wound Resistor 5W ±5% WS5M1001J
- Vishay 1kΩ Wire Wound Resistor 5W ±5% AC05000001001JAC00
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- TE Connectivity 1Ω Wire Wound Resistor 5W ±5% SQMW51R0J
- TE Connectivity 470Ω Wire Wound Resistor 5W ±5% EP5WS470RJ
- TE Connectivity 220Ω Wire Wound Resistor 5W ±5% EP5W220RJ