Vishay 1.2kΩ Wire Wound Resistor 1W ±5% AC01000001201JA100

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
846-9848
Mfr. Part No.:
AC01000001201JA100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1.2kΩ

Power Rating

1W

Tolerance

±5%

Technology

Wire Wound

Series

AC

Temperature Coefficient

-10 → -80ppm/K

COO (Country of Origin):
US

AC01 Series 1W, Axial


All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads
High power dissipation in small volume
Ideal for pulse applications


Ceramic Wirewound, Axial - 1W to 17W