Vishay 30Ω Wire Wound Resistor 7.5W ±1% RH00530R00FE02

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
845-9598
Mfr. Part No.:
RH00530R00FE02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

30Ω

Power Rating

7.5W

Tolerance

±1%

Technology

Wire Wound

Series

RH

Maximum Operating Temperature

+250°C

Temperature Coefficient

±20ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX

5 Watt RH005 Series ±1%


The Vishay RH005 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%