Vishay 100Ω Metal Film Resistor 0.125W ±0.1% RN55C1000BB14
- RS Stock No.:
- 845-7928
- Mfr. Part No.:
- RN55C1000BB14
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 845-7928
- Mfr. Part No.:
- RN55C1000BB14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 100Ω | |
Power Rating | 0.125W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | RN55 | |
Maximum Operating Temperature | +175°C | |
Temperature Coefficient | ±50ppm/°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Power Rating 0.125W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series RN55 | ||
Maximum Operating Temperature +175°C | ||
Temperature Coefficient ±50ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Non Compliant
- COO (Country of Origin):
- US
Vishay RN55 Series
The RN55 Series of Vishay metal film resistors. Rated at 0.125W, they are highly reliable and of the highest quality.
Various Ohms available
All models are Axial type
All models are Axial type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
Related links
- Vishay 10kΩ Metal Film Resistor 0.125W ±0.1% PTF5610K000BZEK
- Vishay 250Ω Metal Film Resistor 0.125W ±0.1% PTF56250R00BYEK
- Vishay 50Ω Metal Film Resistor 0.125W ±0.1% PTF5650R000BYEK
- Vishay 500Ω Metal Film Resistor 0.125W ±0.1% PTF56500R00BYEK
- Vishay 350Ω Metal Film Resistor 0.125W ±0.1% PTF56350R00BZEK
- Vishay 1kΩ Metal Film Resistor 0.125W ±0.1% PTF561K0000BZEK
- Vishay 125Ω Metal Film Resistor 0.125W ±0.1% PTF56125R00BYEK
- Vishay 2.5kΩ Metal Film Resistor 0.125W ±0.1% PTF562K5000BYEK