Vishay 332Ω Metal Film Resistor 0.25W ±1% RLR07C3320FSB14

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
845-7621
Mfr. Part No.:
RLR07C3320FSB14
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

332Ω

Power Rating

0.25W

Tolerance

±1%

Technology

Metal Film

Series

RLR

Maximum Operating Temperature

+150°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-65°C

Non Compliant

COO (Country of Origin):
US

RLR Series 0.125W - 1W


The RLR Series of Vishay Metal film resistors. All models will come with a power rating of 0.125W to 1W. Highly reliable and of the highest quality.

Various Ohms available
Resistor Type - Axial


Axial 0.1W - 2W


Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics