Vishay 50Ω Wire Wound Resistor 3.75W ±5% CW02B50R00JE12

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£2.28

(exc. VAT)

£2.74

(inc. VAT)

RS Stock No.:
844-3929
Mfr. Part No.:
CW02B50R00JE12
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

50Ω

Power Rating

3.75W

Tolerance

±5%

Technology

Wire Wound

Series

CW

Maximum Operating Temperature

+350°C

Temperature Coefficient

±30ppm/°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
MX

CW Series 3W, Axial


The CW Series of Vishay 5 W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.All resistors are covered with a high temperature silicone coating.

Features and Benefits


• Excellent stability in operation
• All models are axial type
• Various ohms available


Ceramic Wirewound, Axial - 1W to 17W

Related links