Vishay 15kΩ Wire Wound Resistor 3.75W ±5% CW02B15K00JE12
- RS Stock No.:
- 844-3824
- Mfr. Part No.:
- CW02B15K00JE12
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 844-3824
- Mfr. Part No.:
- CW02B15K00JE12
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 15kΩ | |
Power Rating | 3.75W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | CW | |
Maximum Operating Temperature | +350°C | |
Temperature Coefficient | ±30ppm/°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 15kΩ | ||
Power Rating 3.75W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series CW | ||
Maximum Operating Temperature +350°C | ||
Temperature Coefficient ±30ppm/°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- MX
CW Series 3W, Axial
The CW Series of Vishay 5 W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.All resistors are covered with a high temperature silicone coating.
Features and Benefits
Excellent stability in operation
All models are axial type
Various ohms available
All models are axial type
Various ohms available
Ceramic Wirewound, Axial - 1W to 17W