Vishay 499Ω Metal Film Resistor 0.25W ±1% CCF55499RFKE36
- RS Stock No.:
- 836-2006
- Mfr. Part No.:
- CCF55499RFKE36
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 836-2006
- Mfr. Part No.:
- CCF55499RFKE36
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 499Ω | |
Power Rating | 0.25W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Series | CCF55 | |
Temperature Coefficient | ±100ppm/K | |
Maximum Operating Temperature | +165°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 499Ω | ||
Power Rating 0.25W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series CCF55 | ||
Temperature Coefficient ±100ppm/K | ||
Maximum Operating Temperature +165°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- IN
CCF55 - CCF60 Series 0.25W - 0.5W
The CCF55 series of Vishay metal film through-hole resistors, rated at 0.25W. All models will provide excellent reliability and are of high quality.
Various ohms available
Axial type
Axial type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics