Vishay 1kΩ Metal Film Resistor 1W ±1% CCF601K00FKE36
- RS Stock No.:
- 830-9213
- Mfr. Part No.:
- CCF601K00FKE36
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 830-9213
- Mfr. Part No.:
- CCF601K00FKE36
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1kΩ | |
Power Rating | 1W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Series | CCF60 | |
Maximum Operating Temperature | +165°C | |
Temperature Coefficient | ±100ppm/K | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Power Rating 1W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series CCF60 | ||
Maximum Operating Temperature +165°C | ||
Temperature Coefficient ±100ppm/K | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- US
CCF601 Metal Film Resistors 0.5W - 1.0W
The CCF601 range of Vishay metal resistors, rated at 0.5W –1.0W are highly reliable and of the highest quality.
Flame retardant epoxy conformal coating
Standard 5 band colour code marking for ease of identification after mounting
Standard 5 band colour code marking for ease of identification after mounting
Metal Film Resistors 0.25W - 1.0W
Related links
- Vishay 10Ω Metal Film Resistor 1W ±1% CPF110R000FKE14
- Vishay 100kΩ Metal Film Resistor 1W ±1% CPF1100K00FKE14
- Vishay 1MΩ Metal Film Resistor 1W ±1% CCF601M00FKE36
- Vishay 100kΩ Metal Film Resistor 1W ±1% CCF60100KFKE36
- TE Connectivity 5MΩ Thick Film Resistor 1W ±1% HB15M0FZRE
- Ohmite 100MΩ Thick Film Resistor 1W ±1% SM102031006FE
- Vishay Melf Thin Film Resistor 1W 1% MMB02070C2009FB200
- TE Connectivity 10MΩ Thick Film Resistor 1W ±1% HB110MFZRE