Vishay 470Ω Metal Film Resistor 0.5W ±2% CCF07470RGKE36
- RS Stock No.:
- 830-8719
- Mfr. Part No.:
- CCF07470RGKE36
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£0.15
(exc. VAT)
£0.18
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 216 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 49 | £0.15 |
50 - 99 | £0.14 |
100 - 249 | £0.07 |
250 - 499 | £0.06 |
500 + | £0.04 |
*price indicative
- RS Stock No.:
- 830-8719
- Mfr. Part No.:
- CCF07470RGKE36
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 470Ω | |
Power Rating | 0.5W | |
Tolerance | ±2% | |
Technology | Metal Film | |
Series | CCF07 | |
Maximum Operating Temperature | +150°C | |
Temperature Coefficient | ±100ppm/K | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 470Ω | ||
Power Rating 0.5W | ||
Tolerance ±2% | ||
Technology Metal Film | ||
Series CCF07 | ||
Maximum Operating Temperature +150°C | ||
Temperature Coefficient ±100ppm/K | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- IN
CCF07 Metal Film Resistors 0.1W - 0.5W
The CCF07 range of Vishay metal resistors, rated at 0.1W – 0.5W are highly reliable and of the highest quality.
Flame retardant epoxy conformal coating
Standard 4 band colour code marking for ease of identification after mounting
Standard 4 band colour code marking for ease of identification after mounting
Metal Film Resistors 0.25W - 1.0W
Related links
- Vishay 390Ω Metal Film Resistor 0.5W ±5% SFR16S0003900JA500
- Vishay 680Ω Metal Film Resistor 0.5W ±5% SFR16S0006800JA500
- Vishay 82Ω Metal Film Resistor 0.5W ±5% SFR16S0008209JA500
- Vishay 5.6kΩ Metal Film Resistor 0.5W ±5% SFR16S0005601JA500
- Vishay 820Ω Metal Film Resistor 0.5W ±5% SFR16S0008200JA500
- Vishay 47kΩ Metal Film Resistor 0.5W ±5% SFR16S0004702JA500
- TE Connectivity 10kΩ Metal Film Resistor 0.5W ±0.1% UPF50B10KV
- KOA 10kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A1002F