Vishay 10Ω Metal Film Resistor 1W ±1% CPF110R000FKE14
- RS Stock No.:
- 830-7582
- Mfr. Part No.:
- CPF110R000FKE14
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.71
(exc. VAT)
£3.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 255 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £2.71 |
25 - 49 | £2.38 |
50 - 99 | £2.27 |
100 - 249 | £1.90 |
250 + | £1.62 |
*price indicative
- RS Stock No.:
- 830-7582
- Mfr. Part No.:
- CPF110R000FKE14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 10Ω | |
Power Rating | 1W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Series | CPF | |
Maximum Operating Temperature | +230°C | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 10Ω | ||
Power Rating 1W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series CPF | ||
Maximum Operating Temperature +230°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- US
CPF Series 1W - 3W
Metal Film Resistors, Axial, Industrial Power, Precision, Flameproof
Features
- High power rating, small size
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient
Related links
- Vishay 1MΩ Metal Film Resistor 1W ±1% CCF601M00FKE36
- Vishay 1Ω Metal Film Resistor 1W ±1% CPF11R0000FKE14
- Ohmite 100MΩ Thick Film Resistor 1W ±1% SM102031006FE
- Vishay 1Ω Thin Film Resistor 1W ±1% MBE04140C1008FC100
- Arcol Ohmite 10MΩ Thick Film Resistor 1W ±1% SM102031005FE
- Arcol Ohmite 5MΩ Thick Film Resistor 1W ±1% SM102035004FE
- TE Connectivity 100MΩ Thick Film Resistor 1W ±1% HB1100MFZRE
- Arcol Ohmite 500MΩ Thick Film Resistor 1W ±1% SM102035006FE