Vishay 10kΩ Metal Film Resistor 3W ±1% CPF310K000FKE14
- RS Stock No.:
- 830-7514
- Mfr. Part No.:
- CPF310K000FKE14
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£1.79
(exc. VAT)
£2.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 792 unit(s) ready to ship
- Plus 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £1.79 |
25 - 49 | £1.61 |
50 - 99 | £1.52 |
100 - 249 | £1.34 |
250 + | £1.25 |
*price indicative
- RS Stock No.:
- 830-7514
- Mfr. Part No.:
- CPF310K000FKE14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 10kΩ | |
Power Rating | 3W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Series | CPF | |
Maximum Operating Temperature | +230°C | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Power Rating 3W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series CPF | ||
Maximum Operating Temperature +230°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- US
CPF Series 1W - 3W
Metal Film Resistors, Axial, Industrial Power, Precision, Flameproof
Features
- High power rating, small size
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient
Related links
- Vishay 62kΩ Metal Film Resistor 3W ±1% CPF362K000FKE14
- Vishay 1kΩ Metal Film Resistor 3W ±1% CPF31K0000FKE14
- Vishay 100Ω Metal Film Resistor 3W ±1% CPF3100R00FKE14
- Vishay 400Ω Wire Wound Resistor 3W ±1% RS02B400R0FE12
- Vishay 100mΩ Wire Wound Resistor 3W ±1% RLP03R1000FB15
- Vishay 1Ω Wire Wound Resistor 3W ±1% RS02B1R000FE12
- Vishay 4.7Ω Wire Wound Resistor 3W ±1% RLP034R700FB15
- Vishay 250Ω Wire Wound Resistor 3W ±1% RS02B250R0FE12