Vishay 10kΩ Metal Film Resistor 1W ±1% CPF110K000FKE14
- RS Stock No.:
- 830-7504
- Mfr. Part No.:
- CPF110K000FKE14
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 830-7504
- Mfr. Part No.:
- CPF110K000FKE14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 10kΩ | |
Power Rating | 1W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Series | CPF | |
Maximum Operating Temperature | +230°C | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Power Rating 1W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series CPF | ||
Maximum Operating Temperature +230°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- US
CPF Series 1W - 3W
Metal Film Resistors, Axial, Industrial Power, Precision, Flameproof
Features
- High power rating, small size
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient
Related links
- Vishay 100Ω Metal Film Resistor 1W ±1% CPF1100R00FKE14
- Vishay 10kΩ Metal Film Resistor 1W ±1% CCF6010K0FKE36
- Vishay 1Ω Metal Film Resistor 1W ±1% CPF11R0000FKE14
- Vishay 10Ω Metal Film Resistor 1W ±1% CPF110R000FKE14
- Vishay 1kΩ Metal Film Resistor 1W ±1% CPF11K0000FKE14
- Vishay 100kΩ Metal Film Resistor 1W ±1% CPF1100K00FKE14
- Vishay 1MΩ Metal Film Resistor 1W ±1% CCF601M00FKE36
- Vishay 1kΩ Metal Film Resistor 1W ±1% CCF601K00FKE36