Vishay 10kΩ Metal Film Resistor 0.125W ±0.1% PTF5610K000BYEK
- RS Stock No.:
- 830-7422
- Mfr. Part No.:
- PTF5610K000BYEK
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 830-7422
- Mfr. Part No.:
- PTF5610K000BYEK
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 10kΩ | |
Power Rating | 0.125W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | PTF56 | |
Maximum Operating Temperature | +150°C | |
Temperature Coefficient | ±10ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Power Rating 0.125W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series PTF56 | ||
Maximum Operating Temperature +150°C | ||
Temperature Coefficient ±10ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
PTF Series - 0.125W - 025W
The PTF Series of Vishay metal film resistors, rated from 0.125W - 0.25W, highly reliable and of the highest quality.
Various Ohms Available
All models are Axial type
All models are Axial type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
Related links
- Vishay 120Ω Metal Film Resistor 0.125W ±0.1% PTF56120R00BZEK
- Vishay 500Ω Metal Film Resistor 0.125W ±0.1% PTF56500R00BYEK
- Vishay 350Ω Metal Film Resistor 0.125W ±0.1% PTF56350R00BZEK
- Vishay 125Ω Metal Film Resistor 0.125W ±0.1% PTF56125R00BYEK
- Vishay 2.5kΩ Metal Film Resistor 0.125W ±0.1% PTF562K5000BYEK
- Vishay 20kΩ Metal Film Resistor 0.125W ±0.1% PTF5620K000BYEK
- Vishay 100Ω Metal Film Resistor 0.125W ±0.1% PTF56100R00BYEK
- Vishay 10kΩ Metal Film Resistor 0.125W ±0.1% PTF5610K000BZEK