Vishay 1.24kΩ Metal Film Resistor 0.5W ±1% RN65D1241FB14
- RS Stock No.:
- 830-7081
- Mfr. Part No.:
- RN65D1241FB14
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 830-7081
- Mfr. Part No.:
- RN65D1241FB14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1.24kΩ | |
Power Rating | 0.5W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Series | RN65 | |
Maximum Operating Temperature | +175°C | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1.24kΩ | ||
Power Rating 0.5W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series RN65 | ||
Maximum Operating Temperature +175°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Non Compliant
- COO (Country of Origin):
- MX
RN Series 0.125 - 0.5W
The RN Series of Vishay metal film resistors. Rated from 0.125W to 1W, highly reliable and of the highest quality.
Features
- Metal Film Resistors, Axial, Military
- Very low noise (-40 dB)
- Very low voltage coefficient (5 ppm/V)
- Controlled temperature coefficient
- Flame retardant epoxy coating
- Very low noise (-40 dB)
- Very low voltage coefficient (5 ppm/V)
- Controlled temperature coefficient
- Flame retardant epoxy coating
Noise: Vishay Dale metal film resistors have exceptionally low noise level. Average for standard resistance range is 0.10 μV per V over a decade of frequency, with low and intermediate resistance values typically below 0.05 μV per V.
GLOBAL
GLOBAL
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics