Vishay 1.21kΩ Metal Film Resistor 0.25W ±1% CMF601K2100FHEK
- RS Stock No.:
- 830-7059
- Mfr. Part No.:
- CMF601K2100FHEK
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 830-7059
- Mfr. Part No.:
- CMF601K2100FHEK
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1.21kΩ | |
Power Rating | 0.25W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Series | CMF60 | |
Maximum Operating Temperature | +175°C | |
Temperature Coefficient | ±50ppm/°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1.21kΩ | ||
Power Rating 0.25W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series CMF60 | ||
Maximum Operating Temperature +175°C | ||
Temperature Coefficient ±50ppm/°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- US
CMF Series 0.1W - 0.25W
The CMF series of Vishay metal film through-hole resistors, with a power rating from 0.1W - 0.25W
Various range of ohms
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics