Vishay 1MΩ Metal Glaze Resistor 0.25W ±5% VR25000001004JR500

Unavailable
RS will no longer stock this product.
RS Stock No.:
830-6882
Mfr. Part No.:
VR25000001004JR500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1MΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Metal Glaze

Series

VR25

Temperature Coefficient

±200ppm/K

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IN

VR25 Series, Axial


Metal glazed thick film
Safety requirements of IEC65
Colour code in accordance with IEC62

Related links