Vishay 1MΩ Metal Film Resistor 0.125W ±1% RN55D1004FB14

Subtotal (1 unit)*

£0.48

(exc. VAT)

£0.58

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 61 unit(s), ready to ship
Units
Per unit
1 +£0.48

*price indicative

RS Stock No.:
830-6854
Mfr. Part No.:
RN55D1004FB14
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1MΩ

Power Rating

0.125W

Tolerance

±1%

Technology

Metal Film

Series

RN55

Maximum Operating Temperature

+175°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-65°C

Non Compliant

RN Series 0.125 - 0.5W


The RN Series of Vishay metal film resistors. Rated from 0.125W to 1W, highly reliable and of the highest quality.

Features


- Metal Film Resistors, Axial, Military
- Very low noise (-40 dB)
- Very low voltage coefficient (5 ppm/V)
- Controlled temperature coefficient
- Flame retardant epoxy coating

Noise: Vishay Dale metal film resistors have exceptionally low noise level. Average for standard resistance range is 0.10 μV per V over a decade of frequency, with low and intermediate resistance values typically below 0.05 μV per V.
GLOBAL


Axial 0.1W - 2W


Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics

Related links