Vishay 1kΩ Metal Film Resistor 0.5W ±1% RN65C1001FB14
- RS Stock No.:
- 830-6823
- Mfr. Part No.:
- RN65C1001FB14
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.50
(exc. VAT)
£3.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 - 49 | £2.50 |
50 - 99 | £2.46 |
100 - 249 | £2.35 |
250 - 499 | £2.28 |
500 + | £2.12 |
*price indicative
- RS Stock No.:
- 830-6823
- Mfr. Part No.:
- RN65C1001FB14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1kΩ | |
Power Rating | 0.5W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Series | RN65 | |
Maximum Operating Temperature | +175°C | |
Temperature Coefficient | ±50ppm/°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Power Rating 0.5W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series RN65 | ||
Maximum Operating Temperature +175°C | ||
Temperature Coefficient ±50ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Non Compliant
- COO (Country of Origin):
- US
RN Series 0.125 - 0.5W
The RN Series of Vishay metal film resistors. Rated from 0.125W to 1W, highly reliable and of the highest quality.
Features
- Metal Film Resistors, Axial, Military
- Very low noise (-40 dB)
- Very low voltage coefficient (5 ppm/V)
- Controlled temperature coefficient
- Flame retardant epoxy coating
- Very low noise (-40 dB)
- Very low voltage coefficient (5 ppm/V)
- Controlled temperature coefficient
- Flame retardant epoxy coating
Noise: Vishay Dale metal film resistors have exceptionally low noise level. Average for standard resistance range is 0.10 μV per V over a decade of frequency, with low and intermediate resistance values typically below 0.05 μV per V.
GLOBAL
GLOBAL
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
Related links
- KOA 120kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A1203F
- Vishay 22kΩ Metal Film Resistor 0.5W ±1% RN65D2202FB14
- KOA 470Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A4700F
- KOA 100Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A1000F
- KOA 2.7kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2701F
- KOA 3kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A3001F
- Vishay 100Ω Metal Film Resistor 0.5W ±1% RN65D1000FB14
- Vishay 100kΩ Metal Film Resistor 0.5W ±1% RN65D1003FB14