Vishay 1kΩ Metal Film Resistor 0.25W ±1% RN60D1001FB14
- RS Stock No.:
- 830-6794
- Mfr. Part No.:
- RN60D1001FB14
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£0.48
(exc. VAT)
£0.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 434 unit(s) ready to ship
- Plus 584 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 49 | £0.48 |
50 - 99 | £0.39 |
100 - 249 | £0.37 |
250 - 499 | £0.27 |
500 + | £0.22 |
*price indicative
- RS Stock No.:
- 830-6794
- Mfr. Part No.:
- RN60D1001FB14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1kΩ | |
Power Rating | 0.25W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Series | RN60 | |
Temperature Coefficient | ±100ppm/°C | |
Maximum Operating Temperature | +175°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Power Rating 0.25W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series RN60 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -65°C | ||
Non Compliant
- COO (Country of Origin):
- US
RN Series 0.125 - 0.5W
The RN Series of Vishay metal film resistors. Rated from 0.125W to 1W, highly reliable and of the highest quality.
Features
- Metal Film Resistors, Axial, Military
- Very low noise (-40 dB)
- Very low voltage coefficient (5 ppm/V)
- Controlled temperature coefficient
- Flame retardant epoxy coating
- Very low noise (-40 dB)
- Very low voltage coefficient (5 ppm/V)
- Controlled temperature coefficient
- Flame retardant epoxy coating
Noise: Vishay Dale metal film resistors have exceptionally low noise level. Average for standard resistance range is 0.10 μV per V over a decade of frequency, with low and intermediate resistance values typically below 0.05 μV per V.
GLOBAL
GLOBAL
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
Related links
- KOA 30Ω Metal Film Resistor 0.25W ±1% MF1/4CC30R0F
- KOA 499Ω Metal Film Resistor 0.25W ±1% MF1/4CC4990F
- Vishay 100kΩ Metal Film Resistor 0.25W ±1% RN60D1003FB14
- KOA 68Ω Metal Film Resistor 0.25W ±1% MF1/4CC68R0F
- KOA 12kΩ Metal Film Resistor 0.25W ±1% MF1/4CC1202F
- Vishay 47.5kΩ Metal Film Resistor 0.25W ±1% RN60D4752FB14
- Vishay 100Ω Metal Film Resistor 0.25W ±1% RN60C1000FB14
- Vishay 10kΩ Metal Film Resistor 0.25W ±1% RN60D1002FB14