Vishay 1kΩ Metal Film Resistor 0.125W ±0.1% PTF561K0000BZEK

Bulk discount available

Subtotal (1 unit)*

£9.98

(exc. VAT)

£11.98

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 26 left, ready to ship
  • Plus 32 left, ready to ship from another location
  • Final 300 unit(s) shipping from 27 October 2025
Units
Per unit
1 - 9£9.98
10 - 24£9.00
25 - 49£8.49
50 - 99£7.51
100 +£7.00

*price indicative

RS Stock No.:
830-6744
Mfr. Part No.:
PTF561K0000BZEK
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1kΩ

Power Rating

0.125W

Tolerance

±0.1%

Technology

Metal Film

Series

PTF56

Temperature Coefficient

±5ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
US

PTF Series - 0.125W - 025W


The PTF Series of Vishay metal film resistors, rated from 0.125W - 0.25W, highly reliable and of the highest quality.

Various Ohms Available
All models are Axial type


Axial 0.1W - 2W


Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics

Related links