Vishay 0Ω Thin Film Resistor 0.4W ±5% MBA02040Z0000ZC100
- RS Stock No.:
- 830-6703
- Mfr. Part No.:
- MBA02040Z0000ZC100
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 830-6703
- Mfr. Part No.:
- MBA02040Z0000ZC100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 0Ω | |
Power Rating | 0.4W | |
Tolerance | ±5% | |
Technology | Thin Film | |
Series | MBA | |
Package/Case | 0204 (1005M) | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 0Ω | ||
Power Rating 0.4W | ||
Tolerance ±5% | ||
Technology Thin Film | ||
Series MBA | ||
Package/Case 0204 (1005M) | ||
- COO (Country of Origin):
- CZ
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.