Vishay 50Ω Thick Film Resistor 30W ±1% LTO030F50R00FTE3

Bulk discount available

Subtotal (1 unit)*

£7.16

(exc. VAT)

£8.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£7.16
5 - 9£6.80
10 - 24£6.09
25 - 49£5.73
50 +£5.01

*price indicative

Packaging Options:
RS Stock No.:
822-0108
Distrelec Article No.:
301-81-451
Mfr. Part No.:
LTO030F50R00FTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

50Ω

Power Rating

30W

Tolerance

±1%

Technology

Thick Film

Series

LTO30

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Non Compliant

COO (Country of Origin):
CZ

LTO30 Series 30W Thick Film Power Resistors


LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.

Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots

Related links