Vishay 5Ω Thick Film Resistor 50W ±1% LTO050F5R000FTE3

Subtotal (1 unit)*

£7.80

(exc. VAT)

£9.36

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 511 unit(s), ready to ship
Units
Per unit
1 +£7.80

*price indicative

Packaging Options:
RS Stock No.:
822-0063
Distrelec Article No.:
160-24-251
Mfr. Part No.:
LTO050F5R000FTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

Power Rating

50W

Tolerance

±1%

Technology

Thick Film

Series

LTO50

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Non Compliant

COO (Country of Origin):
CZ

LTO50 Series 50W Thick Film Power Resistors


LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.

Thick film ceramic resistors
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots

Related links