Bourns 270mΩ Thick Film Resistor 35W ±1% PWR220T-35-R270F

Bulk discount available

Subtotal (1 unit)*

£4.66

(exc. VAT)

£5.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 27 October 2025
  • Plus 300 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.66
10 - 49£4.20
50 - 99£3.59
100 - 499£3.15
500 +£2.47

*price indicative

Packaging Options:
RS Stock No.:
796-2598
Mfr. Part No.:
PWR220T-35-R270F
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

270mΩ

Power Rating

35W

Tolerance

±1%

Technology

Thick Film

Series

PWR220T-35

Automotive Standard

AEC-Q200

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CR

PWR220T-35 Series


The PWR220T-35 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.

TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating

These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other suitable applications include test and measurement, motor drives, power supplies and rectifiers.

Standards

AEC-Q200 qualified


Low Inductive - Through Hole Package

Related links