Bourns 4.7Ω Thick Film Resistor 35W ±5% PWR220T-35-4R70J
- RS Stock No.:
- 796-2576
- Mfr. Part No.:
- PWR220T-35-4R70J
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£3.80
(exc. VAT)
£4.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
- Plus 207 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.80 |
10 - 49 | £3.39 |
50 - 99 | £2.92 |
100 - 499 | £2.51 |
500 + | £1.96 |
*price indicative
- RS Stock No.:
- 796-2576
- Mfr. Part No.:
- PWR220T-35-4R70J
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 4.7Ω | |
Power Rating | 35W | |
Tolerance | ±5% | |
Technology | Thick Film | |
Series | PWR220T-35 | |
Automotive Standard | AEC-Q200 | |
Package/Case | TO-220 | |
Temperature Coefficient | ±100ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Lead Pitch | 5.08mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 4.7Ω | ||
Power Rating 35W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series PWR220T-35 | ||
Automotive Standard AEC-Q200 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
- COO (Country of Origin):
- CR
PWR220T-35 Series
The PWR220T-35 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.
TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating
Low inductance
Resistor electrically isolated from the backplate
High power rating
These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other suitable applications include test and measurement, motor drives, power supplies and rectifiers.
Standards
AEC-Q200 qualified
Low Inductive - Through Hole Package
Related links
- Bourns 4.7Ω Metal Film Resistor 35W ±5% PWR220T-35-4R70J
- Bourns 1Ω Metal Film Resistor 35W ±5% PWR220T-35-1R00J
- Bourns 1Ω Thick Film Resistor 35W ±5% PWR220T-35-1R00J
- Bourns 5Ω Thick Film Resistor 35W ±5% PWR220T-35-5R00J
- Bourns 5Ω Metal Film Resistor 35W ±5% PWR220T-35-5R00J
- Bourns PWR220T-35 470Ω Thick Film SMD Resistor ±5% 35W
- Bourns PWR220T-35 470Ω Metal Film SMD Resistor ±5% 35W
- Bourns 1Ω Metal Film Resistor 35W ±1% PWR220T-35-1R00F