Bourns 1Ω Thick Film Resistor 35W ±1% PWR220T-35-1R00F
- RS Stock No.:
- 796-2536
- Mfr. Part No.:
- PWR220T-35-1R00F
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£4.50
(exc. VAT)
£5.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 27 unit(s) ready to ship
- Plus 39 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.50 |
10 - 49 | £4.07 |
50 - 99 | £3.47 |
100 - 499 | £2.84 |
500 + | £2.73 |
*price indicative
- RS Stock No.:
- 796-2536
- Mfr. Part No.:
- PWR220T-35-1R00F
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 1Ω | |
Power Rating | 35W | |
Tolerance | ±1% | |
Technology | Thick Film | |
Series | PWR220T | |
Automotive Standard | AEC-Q200 | |
Package/Case | TO-220 | |
Temperature Coefficient | ±100ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Lead Pitch | 5.08mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 1Ω | ||
Power Rating 35W | ||
Tolerance ±1% | ||
Technology Thick Film | ||
Series PWR220T | ||
Automotive Standard AEC-Q200 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
- COO (Country of Origin):
- CR
PWR220T-35 Series
The PWR220T-35 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.
TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating
Low inductance
Resistor electrically isolated from the backplate
High power rating
These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other suitable applications include test and measurement, motor drives, power supplies and rectifiers.
Standards
AEC-Q200 qualified
Low Inductive - Through Hole Package
Related links
- Bourns 1Ω Metal Film Resistor 35W ±1% PWR220T-35-1R00F
- Bourns 4.7Ω Thick Film Resistor 35W ±1% PWR220T-35-4R70F
- Bourns 20Ω Thick Film Resistor 35W ±1% PWR220T-35-20R0F
- Bourns 4.7Ω Metal Film Resistor 35W ±1% PWR220T-35-4R70F
- Bourns 20Ω Metal Film Resistor 35W ±1% PWR220T-35-20R0F
- Bourns 10Ω Metal Film Resistor 35W ±1% PWR220T-35-10R0F
- Bourns 270mΩ Thick Film Resistor 35W ±1% PWR220T-35-R270F
- Bourns 10Ω Thick Film Resistor 35W ±1% PWR220T-35-10R0F