Vishay 1kΩ Wire Wound Resistor 1W ±1% RLP0110000FS14
- RS Stock No.:
- 788-8059
- Mfr. Part No.:
- RLP0110000FS14
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£60.92
(exc. VAT)
£73.105
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | £12.184 | £60.92 |
10 - 20 | £11.332 | £56.66 |
25 - 45 | £9.382 | £46.91 |
50 - 120 | £8.53 | £42.65 |
125 + | £7.92 | £39.60 |
*price indicative
- RS Stock No.:
- 788-8059
- Mfr. Part No.:
- RLP0110000FS14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1kΩ | |
Power Rating | 1W | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Series | RLP1 | |
Temperature Coefficient | ±25ppm/°C | |
Maximum Operating Temperature | +275°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Power Rating 1W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series RLP1 | ||
Temperature Coefficient ±25ppm/°C | ||
Maximum Operating Temperature +275°C | ||
Minimum Operating Temperature -55°C | ||
1 Watt → 10 Watt high-stability wirewound resistors
Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.
RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
Standards
NF C83210 and MIL-R-26E
Approvals
CECC 40201-006, NFC 83210
Related links
- Vishay 1kΩ Wire Wound Resistor 1W ±1% RLP0110000FS14
- Vishay 5Ω Wire Wound Resistor 1W ±1% RS01A5R000FE12
- Vishay 10Ω Wire Wound Resistor 1W ±1% RLP0110R00FS14
- Arcol Ohmite 400Ω Wire Wound Resistor 1W ±1% 41F400E
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RS01AR1000FE12
- Vishay 50Ω Wire Wound Resistor 1W ±1% RS01A50R00FE12
- Vishay 47Ω Wire Wound Resistor 1W ±1% RLP0147R00FS14
- Vishay 1Ω Wire Wound Resistor 1W ±1% RLP011R000FS14