Vishay 100mΩ Wire Wound Resistor 1W ±1% RLP01R1000FS14

Bulk discount available

Subtotal (1 pack of 5 units)*

£57.73

(exc. VAT)

£69.275

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 80 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5£11.546£57.73
10 - 20£9.468£47.34
25 - 45£7.62£38.10
50 - 120£7.158£35.79
125 +£6.582£32.91

*price indicative

Packaging Options:
RS Stock No.:
788-8012
Mfr. Part No.:
RLP01R1000FS14
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100mΩ

Power Rating

1W

Tolerance

±1%

Technology

Wire Wound

Series

RLP1

Maximum Operating Temperature

+275°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

1 Watt → 10 Watt high-stability wirewound resistors


Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.

RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4

Standards

NF C83210 and MIL-R-26E

Approvals

CECC 40201-006, NFC 83210

Related links