Bourns 10Ω Wire Wound Resistor 2W ±5% FW20A10R0JA

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.64

(exc. VAT)

£3.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 275 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
  • Plus 470 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.528£2.64
50 - 95£0.49£2.45
100 - 245£0.45£2.25
250 - 495£0.418£2.09
500 +£0.364£1.82

*price indicative

Packaging Options:
RS Stock No.:
775-7558
Mfr. Part No.:
FW20A10R0JA
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10Ω

Power Rating

2W

Tolerance

±5%

Technology

Wire Wound

Series

FW

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

FW Series Axial Fusible Power Resistors


Axial leaded wirewound power resistors designed to fuse under abnormal conditions such as surges in voltage or circuit malfunction. These resistors will fuse upon application of 120 or 240V with the exception of the 7W version which will only fuse on application of 240Vac. Designed for use in white goods, invertors, lighting and metering.

Approvals

UL E349323

Related links