Vishay 6.8kΩ Metal Film Resistor 3W ±5% PR03000206801JAC00

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.29

(exc. VAT)

£3.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.329£3.29
100 - 240£0.165£1.65
250 - 490£0.147£1.47
500 - 990£0.116£1.16
1000 +£0.113£1.13

*price indicative

Packaging Options:
RS Stock No.:
683-5906
Mfr. Part No.:
PR03000206801JAC00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

6.8kΩ

Power Rating

3W

Tolerance

±5%

Technology

Metal Film

Series

PR03

Temperature Coefficient

±250ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

PR03 Series 3W, Axial


Vishay PR03 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection

Lead-free solder contacts
High power in small package
High temperature rating
Ideal for all general purpose power applications

Related links