Vishay 120Ω Metal Film Resistor 2W ±5% PR02000201200JA100

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.93

(exc. VAT)

£2.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 530 unit(s) ready to ship
  • Plus 360 unit(s) ready to ship from another location
  • Plus 130 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240£0.193£1.93
250 - 490£0.136£1.36
500 - 990£0.126£1.26
1000 - 2490£0.097£0.97
2500 +£0.063£0.63

*price indicative

Packaging Options:
RS Stock No.:
683-5694
Mfr. Part No.:
PR02000201200JA100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

120Ω

Power Rating

2W

Tolerance

±5%

Technology

Metal Film

Series

PR02

Temperature Coefficient

±250ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

PR02 Series 2W, Axial


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Features


- High power in small packages (1 W / 0207 size to 3 W / 0617 size)
- Defined fusing characteristics
- Technology: metal film
- Meets active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)

Applications


- All general purpose power applications
- Automotive electronics
- Lighting ballast

Related links