Vishay 10Ω Metal Film Resistor 2W ±5% PR02000201009JA100
- RS Stock No.:
- 683-5641
- Mfr. Part No.:
- PR02000201009JA100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.93
(exc. VAT)
£2.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
- Plus 610 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.193 | £1.93 |
100 - 240 | £0.126 | £1.26 |
250 - 490 | £0.115 | £1.15 |
500 - 990 | £0.077 | £0.77 |
1000 + | £0.067 | £0.67 |
*price indicative
- RS Stock No.:
- 683-5641
- Mfr. Part No.:
- PR02000201009JA100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 10Ω | |
Power Rating | 2W | |
Tolerance | ±5% | |
Technology | Metal Film | |
Series | PR02 | |
Temperature Coefficient | ±250ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 10Ω | ||
Power Rating 2W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series PR02 | ||
Temperature Coefficient ±250ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
PR02 Series 2W, Axial
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
Features
- High power in small packages (1 W / 0207 size to 3 W / 0617 size)
- Defined fusing characteristics
- Technology: metal film
- Meets active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)
- Defined fusing characteristics
- Technology: metal film
- Meets active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)
Applications
- All general purpose power applications
- Automotive electronics
- Lighting ballast
- Automotive electronics
- Lighting ballast
Related links
- Vishay 39Ω Metal Film Resistor 2W ±5% PR02000203909JA100
- Vishay 10Ω Metal Film Resistor 2W ±5% PR02000201009JR500
- Vishay 560Ω Metal Film Resistor 2W ± 5% PR02000205600JR500
- Vishay 12kΩ Metal Film Resistor 2W ±5% PR02000201202JA100
- Vishay 220kΩ Metal Film Resistor 2W ±5% PR02000202203JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203301JR500
- Vishay 3.9kΩ Metal Film Resistor 2W ±5% PR02000203901JA100
- Vishay 1.2kΩ Metal Film Resistor 2W ±5% PR02000201201JA100