Vishay 470Ω Metal Film Resistor 1W ±5% PR01000104700JA100
- RS Stock No.:
- 683-5518
- Mfr. Part No.:
- PR01000104700JA100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.43
(exc. VAT)
£1.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,490 unit(s) ready to ship
- Plus 580 unit(s) ready to ship from another location
- Plus 2,840 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.143 | £1.43 |
100 - 240 | £0.058 | £0.58 |
250 - 490 | £0.054 | £0.54 |
500 - 990 | £0.036 | £0.36 |
1000 + | £0.035 | £0.35 |
*price indicative
- RS Stock No.:
- 683-5518
- Mfr. Part No.:
- PR01000104700JA100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 470Ω | |
Power Rating | 1W | |
Tolerance | ±5% | |
Technology | Metal Film | |
Series | PR01 | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±250ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 470Ω | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series PR01 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±250ppm/°C | ||
Minimum Operating Temperature -55°C | ||
PR01 Series 1W, Axial
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
Features
- High power in small packages (1 W / 0207 size to 3 W / 0617 size)
- Defined fusing characteristics
- Technology: metal film
- Meets active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)
- Material categorization: for definitions
- Defined fusing characteristics
- Technology: metal film
- Meets active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)
- Material categorization: for definitions
Applications
- All general purpose power applications
- Automotive electronics
- Lighting ballast
- Automotive electronics
- Lighting ballast
Related links
- Vishay 470Ω Metal Film Resistor 1W ±5% PR01000104700JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000107501JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000108202JR500
- Vishay 7.5kΩ Metal Film Resistor 1W ± 5% PR01000107501JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101503JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102202JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105600JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105603JR500