Vishay 4.7kΩ Metal Film Resistor 1W ±5% PR01000104701JA100

Bulk discount available

Subtotal (1 pack of 10 units)*

£0.98

(exc. VAT)

£1.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 27 October 2025
  • Plus 2,000 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.098£0.98
100 - 240£0.092£0.92
250 - 490£0.083£0.83
500 - 990£0.073£0.73
1000 +£0.064£0.64

*price indicative

Packaging Options:
RS Stock No.:
683-5512
Mfr. Part No.:
PR01000104701JA100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

4.7kΩ

Power Rating

1W

Tolerance

±5%

Technology

Metal Film

Series

PR01

Maximum Operating Temperature

+155°C

Temperature Coefficient

±250ppm/°C

Minimum Operating Temperature

-55°C

PR01 Series 1W, Axial


Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.

Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.

Related links