Vishay 1kΩ Metal Film Resistor 1W ±5% PR01000101001JA100
- RS Stock No.:
- 683-5382
- Mfr. Part No.:
- PR01000101001JA100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.04
(exc. VAT)
£1.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 540 unit(s) ready to ship
- Plus 530 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.104 | £1.04 |
100 - 240 | £0.092 | £0.92 |
250 - 490 | £0.078 | £0.78 |
500 - 990 | £0.073 | £0.73 |
1000 + | £0.062 | £0.62 |
*price indicative
- RS Stock No.:
- 683-5382
- Mfr. Part No.:
- PR01000101001JA100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1kΩ | |
Power Rating | 1W | |
Tolerance | ±5% | |
Technology | Metal Film | |
Series | PR01 | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±250ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series PR01 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±250ppm/°C | ||
Minimum Operating Temperature -55°C | ||
PRO1 series metal film resistors
Range of metal film resistors, widely used in audio, IT and communications fields.
Low noise.
Low noise.
Approvals
IEC 115-1 and 115-4; CECC 40202-004; LNZ 4404
Related links
- Vishay Metal Film Resistor 1W ± 5% PR01000105609JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101509JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101209JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000109101JR500
- Vishay 10kΩ Metal Film Resistor 1W ±5% PR01000101002JA100
- Vishay 5.6kΩ Metal Film Resistor 1W ±5% PR01000105601JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000105601JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103308JR500