Vishay 15Ω Metal Film Resistor 1W ±5% PR01000101509JA100
- RS Stock No.:
- 683-5360
- Mfr. Part No.:
- PR01000101509JA100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.43
(exc. VAT)
£1.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,390 unit(s) ready to ship
- Plus 220 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.143 | £1.43 |
100 - 240 | £0.061 | £0.61 |
250 - 490 | £0.059 | £0.59 |
500 - 990 | £0.057 | £0.57 |
1000 + | £0.055 | £0.55 |
*price indicative
- RS Stock No.:
- 683-5360
- Mfr. Part No.:
- PR01000101509JA100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 15Ω | |
Power Rating | 1W | |
Tolerance | ±5% | |
Technology | Metal Film | |
Series | PR01 | |
Temperature Coefficient | ±250ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 15Ω | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series PR01 | ||
Temperature Coefficient ±250ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
PR01 Series 1W, Axial
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Related links
- Vishay 15Ω Metal Film Resistor 1W ±5% PR01000101509JA100
- Vishay 180Ω Metal Film Resistor 1W ±5% PR01000101800JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000108202JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105609JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102008JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101800JR500
- Vishay 270kΩ Metal Film Resistor 1W ±5% PR01000102703JA100
- Yageo 150kΩ Metal Film Resistor 1W 5% HHV1WSJT-52-150K