Vishay 4.7MΩ Metal Glaze Resistor 1W ±5% VR68000004704JAC00
- RS Stock No.:
- 683-5329
- Mfr. Part No.:
- VR68000004704JAC00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.21
(exc. VAT)
£8.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 130 unit(s) ready to ship
- Plus 180 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.721 | £7.21 |
50 - 90 | £0.521 | £5.21 |
100 - 240 | £0.509 | £5.09 |
250 - 490 | £0.495 | £4.95 |
500 + | £0.483 | £4.83 |
*price indicative
- RS Stock No.:
- 683-5329
- Mfr. Part No.:
- VR68000004704JAC00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 4.7MΩ | |
Power Rating | 1W | |
Tolerance | ±5% | |
Technology | Metal Glaze | |
Series | VR68 | |
Temperature Coefficient | ±200ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 4.7MΩ | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Metal Glaze | ||
Series VR68 | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
VR68 Series, Axial
VR68 Series are high Ohmic/High Voltage Metal Glaze Leaded Resistors
A metal glazed film deposited on a high grade ceramic
High pulse loading capability (10 kV)
Small size (0718)
Pure tin plating provides compatibility with Lead -free and Lead containing soldering processes
Applications: Where high resistance, high stability and high reliability at high voltage are required; Safety component in combination with high voltage; Picture tubes; High voltage bleeders; Cascade switches
High pulse loading capability (10 kV)
Small size (0718)
Pure tin plating provides compatibility with Lead -free and Lead containing soldering processes
Applications: Where high resistance, high stability and high reliability at high voltage are required; Safety component in combination with high voltage; Picture tubes; High voltage bleeders; Cascade switches
Related links
- Vishay 220kΩ Metal Glaze Resistor 1W ±5% VR68000002203JAC00
- Vishay 47MΩ Metal Glaze Resistor 1W ±5% VR68000004705JAC00
- Vishay 330kΩ Metal Glaze Resistor 1W ±5% VR68000003303JAC00
- Vishay 10MΩ Metal Glaze Resistor 1W ±5% VR68000001005JAC00
- Vishay 2.2MΩ Metal Glaze Resistor 1W ±5% VR68000002204JAC00
- Vishay 6.8MΩ Metal Glaze Resistor 1W ±5% VR68000006804JAC00
- Vishay 15MΩ Metal Glaze Resistor 1W ±5% VR68000001505JAC00
- Vishay 22MΩ Metal Glaze Resistor 1W ±5% VR68000002205JAC00